Filter Your Search
1 - 1 of 1 results
|
TLR3APDTEL820F75
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 0.82 mΩ | 1 % | 5 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | YES | e1 | AEC-Q200, IEC60115-1 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 6.35 mm | 3.18 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | KOA Speer |