Filter Your Search
1 - 2 of 2 results
|
TLR3ADTE3L00F200
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e1 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 620 µm | 6.35 mm | 3.18 mm | KOA SPEER ELECTRONICS INC | , 2513 | compliant | EAR99 | 8533.21.00.30 | |||
|
TLR3ADTE3L00F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 3 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e1 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | TIN SILVER COPPER | ONE SURFACE | 620 µm | 6.35 mm | 3.18 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |