Filter Your Search
1 - 1 of 1 results
|
TLR3A30DR00075FTDG
TE Connectivity
|
Check for Price | Active | 0.75 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 1.5 V | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 750 µm | 6.35 mm | 3.18 mm | 6.4mm x 3.2mm x .6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity |