Filter Your Search
1 - 10 of 57 results
|
TLR2HDTE1L00F75
KOA Speer Electronics Inc
|
$0.3360 | Yes | Yes | Active | 1 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 650 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||
|
TLR2HDTE6L00F75
KOA Speer Electronics Inc
|
$0.3450 | Yes | Yes | Active | 6 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||
|
TLR2HDTE8L00F75
KOA Speer Electronics Inc
|
$0.3609 | Yes | Yes | Active | 8 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
TLR2HDTE7L00F75
KOA Speer Electronics Inc
|
$0.3898 | Yes | Yes | Active | 7 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||
|
TLR2HDTE7L00F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 7 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | |||||||
|
TLR2HDBK6L0J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 6 mΩ | 5 % | 1 W | 2010 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL ALLOY | TLR2H | e1 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
TLR2HDBK5L00F
KOA Corporation
|
Check for Price | Active | 5 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | BULK | TIN SILVER COPPER | ONE SURFACE | 600 µm | 5 mm | 2.5 mm | KOA CORP | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | |||||||
|
TLR2HDTE3L0J75
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 3 mΩ | 5 % | 1 W | 2010 | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | TLR | e1 | 155 °C | -65 °C | Chip | 2 | TR, Punched Plastic, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
TLR2HDTE6L0J75
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 6 mΩ | 5 % | 1 W | 2010 | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | TLR | e1 | 155 °C | -65 °C | Chip | 2 | TR, Punched Plastic, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
TLR2HDTE9L00F50
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 9 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |