Filter Your Search
1 - 10 of 16 results
|
TLPGU1008A(T05)
Marktech Optoelectronics
|
Check for Price | Obsolete | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
TLPGU1008A
Toshiba America Electronic Components
|
Check for Price | No | Not Recommended | 25 mA | 2.5 V | 562 nm | 106 deg | DIFFUSED | Green | NO | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 600 µm | TOSHIBA CORP | unknown | 8541.40.80.00 | |||||||||||||||
|
TLPGU1008A-(J)(T04)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 15.75 mcd | 562 nm | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.1 mm | TOSHIBA CORP | unknown | 8541.40.20.00 | 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 4-1C1, 2 PIN | ||||||||||
|
TLPGU1008
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | 2.8 V | 562 nm | 110 deg | DIFFUSED WHITE | Green | 4 V | e0 | 80 °C | -25 °C | Tin/Lead (Sn/Pb) | 600 µm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||||||||||||||
|
TLPGU1008A(T04)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | PURE GREEN | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 562 nm | Green | SINGLE | SINGLE COLOR LED | 4 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.1 mm | TOSHIBA CORP | unknown | 8541.40.20.00 | 1.60 X 0.80 MM, 0.60 MM HEIGHT, PLASTIC, 4-1C1, 2 PIN | |||||||
|
TLPGU1008(T04)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | PURE GREEN | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 562 nm | MILKY DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 4 V | e0 | 80 °C | -25 °C | 2 | TR | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.5 mm | 600 µm | 1 mm | TOSHIBA CORP | unknown | 8541.40.20.00 | 2 PIN | ||||
|
TLPGU1008(T05)
Toshiba America Electronic Components
|
Check for Price | Obsolete | PURE GREEN | 25 mA | 2.8 V | 1 | 562 nm | 110 deg | DIFFUSED WHITE | Green | SINGLE | SINGLE COLOR LED | 4 V | 80 °C | -25 °C | RECTANGULAR | 600 µm | 1 mm | TOSHIBA CORP | unknown | 8541.40.20.00 | 2 PIN | ||||||||||||
|
TLPGU1008(TO4)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||
|
TLPGU1008A-(G)(T04)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 5.04 mcd | 562 nm | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.1 mm | TOSHIBA CORP | unknown | 8541.40.20.00 | 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 4-1C1, 2 PIN | ||||||||||
|
TLPGU1008A(T05)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | PURE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 6.0 mcd | 562 nm | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TAPE AND REEL | RECTANGULAR | 1.5 mm | 600 µm | 1.1 mm | TOSHIBA CORP | unknown | 1.60 MM X 0.80 MM, 0.60 MM HEIGHT, PLASTIC, 4-1C1, 2 PIN |