Filter Your Search
1 - 10 of 19 results
|
TLP763J(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP763JF(TP4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP763J(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP763J(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP763JF(D4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-7A10, DIP-6/5 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
TLP763JF(D4-LF1)
Toshiba America Electronic Components
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||
|
TLP763JF
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, 11-7A10, DIP-6/5 | unknown | 8541.40.80.00 | Trigger Device Outputs | 1995-03-01 | |||
|
TLP763J(TP4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP763J(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP763J(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |