Filter Your Search
1 - 10 of 41 results
|
TLP750(O-LF1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
TLP750(D4-LF2)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
TLP750(D4-O-TP1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
TLP750(D4-LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
TLP750F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 1.85 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | UL RECOGNIZED | SINGLE | 5 % | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | 11-10C402, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP750F(D4)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 mA | 1.85 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 % | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | 11-10C402, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP750(O-LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
TLP750(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
TLP750(D4-TP1,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | DIP-8 | unknown | IC Outputs | Toshiba | ||||||||||
|
TLP750(D4-LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs |