Filter Your Search
1 - 9 of 9 results
|
TLP666GF
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 1 | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
TLP666GF(D4)
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 5 kV | 10 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 1 | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
TLP666G(S)
Toshiba America Electronic Components
|
Check for Price | End Of Life | TRIAC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | 2017-09-08 | |||||||||||||
|
TLP666G(S)(D4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | TRIAC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | 2017-09-08 | |||||||||||||
|
TLP666G
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-9A2, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP666GF(D4-T7)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
TLP666G(D4)
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 100 mA | 5 kV | 5 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
TLP666GF(S)
Toshiba America Electronic Components
|
Check for Price | End Of Life | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
TLP666G(D4-T7)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |