Filter Your Search
1 - 10 of 12 results
|
TLP627-2(F)
Toshiba America Electronic Components
|
$0.8316 | Yes | Obsolete | 25 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 2 | Pure Tin (Sn) | TOSHIBA CORP | PLASTIC, 11-10C4, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||||||||
|
TLP627-2(D4,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 150 mA | 5 kV | 4000 % | UL RECOGNIZED VDE APPROVED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -25 °C | 2 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||
|
TLP627-2(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP627-2(TP1,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 2 | Pure Tin (Sn) | TOSHIBA CORP | PLASTIC, 11-10C4, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||||||||
|
TLP627-2(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP627-2(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP627-2(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP627-2(LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP627-2
Isocom LTD
|
Check for Price | Obsolete | 50 mA | 5 kV | 4000 % | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 2 | ISOCOM LTD | PLASTIC PACKAGE-8 | unknown | 8541.40.80.00 | Transistor Outputs | 3A001.A.2.C | ||||||||||||||
|
TLP627-2(TP1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs |