Filter Your Search
1 - 10 of 31 results
|
TLP626-2(F)
Toshiba America Electronic Components
|
$1.2060 | Yes | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 100 mW | 75 °C | -25 °C | 2 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | ||||||||||||||
|
TLP626-2XG
Isocom Components
|
Check for Price | Yes | Active | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||||||||||||||||||||
|
TLP626-2(BV)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 10 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | PLASTIC, 11-10C4, DIP-8 | ||||||||||
|
TLP626-2SMT&R
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | Transistor Outputs | 8541.40.80.00 | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8 | |||||||||||||
|
TLP626-2(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | PLASTIC, DIP-8 | ||||||||||
|
TLP626-2(BV-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | PLASTIC, DIP-8 | ||||||||||
|
TLP626-2
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, DIP-8 | ||||
|
TLP626-2G
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | Transistor Outputs | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, DIP-8 | |||||||||||||
|
TLP626-2(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | PLASTIC, DIP-8 | ||||||||||
|
TLP626-2(BV-TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | PLASTIC, DIP-8 |