Filter Your Search
1 - 10 of 67 results
|
TLP620-2(F)
Toshiba America Electronic Components
|
$0.7202 | Yes | Obsolete | 20 mA | 5 kV | 50 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 2 | TOSHIBA CORP | LEAD FREE, PLASTIC, 11-10C4, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||||
|
TLP620-2(GB-LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP620-2(GB-LF5)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP620-2GB
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||
|
TLP620-2(D4-GB)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -25 °C | 2 | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP620-2(D4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 100 mW | 100 °C | -55 °C | 2 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP620-2(GB-LF2)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP620-2-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
TLP620-2GBSMT&R
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||
|
TLP620-2(D4-GR-LF2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs |