Filter Your Search
1 - 10 of 28 results
|
TLP561G(IFT7)
Toshiba America Electronic Components
|
Check for Price | No | Active | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 kV | 1.2 A | UL RECOGNIZED | SINGLE | 7 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-5/6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
TLP561G(IFT7-LF2)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP561G(IFT5-LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP561G(IFT5-TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP561G(LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP561G(LF4)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP561G(TP1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP561G(TP4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP561G(IFT7-TP4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP561G(D4-IFT5)
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 kV | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |