Filter Your Search
1 - 8 of 8 results
|
TLP557(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 320 mA | 2.5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 70 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP557
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 mA | 1 | 320 mA | 2.5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | 70 °C | -30 °C | 1 | TOSHIBA CORP | 11-10C4, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | Toshiba | |||||||||
|
TLP557(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 320 mA | 2.5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 70 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP557(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 320 mA | 2.5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 70 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP557(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 320 mA | 2.5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 70 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP557(LF1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 320 mA | 2.5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 70 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP557(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 320 mA | 2.5 kV | 550 mW | 70 °C | -30 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | ||||||||||||
|
TLP557(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 320 mA | 2.5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 70 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs |