Parametric results for: TLP521-4GB-SM under Optocoupler

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: tlp5214gbsm
Select parts from the table below to compare.
Compare
Compare
TLP521-4GBSMT&R
Isocom Components
$1.1787 Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED 55 V SEPARATE, 4 CHANNELS 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 4 ISOCOM COMPONENTS LTD ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 compliant Transistor Outputs
TLP521-4GBSM
Isocom LTD
Check for Price Yes Active 50 mA 1.3 V YES SURFACE MOUNT 50 mA 5.3 kV UL APPROVED 55 V SEPARATE, 4 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -30 °C 4 TUBE ISOCOM LTD unknown Transistor Outputs 8541.40.80.00
TLP521-4GB-SMT&R
Isocom Components
Check for Price Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED 55 V SEPARATE, 4 CHANNELS 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 4 ISOCOM COMPONENTS LTD ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 compliant Transistor Outputs 8541.40.80.00 EAR99
TLP521-4GBSM
Isocom Components
Check for Price Yes Yes Active 50 mA 1.3 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED 55 V SEPARATE, 4 CHANNELS 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 4 TIN ISOCOM COMPONENTS LTD ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 compliant Transistor Outputs 8541.40.80.00 EAR99 Isocom
TLP521-4GB-SM
Isocom Components
Check for Price Yes Yes Active 50 mA 1.3 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED 55 V SEPARATE, 4 CHANNELS 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 4 TIN ISOCOM COMPONENTS LTD ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 compliant Transistor Outputs 8541.40.80.00 EAR99