Filter Your Search
1 - 10 of 115 results
|
TLP521-1X
Isocom Components
|
$0.1534 | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
TLP521-1XSM
Isocom Components
|
$0.1993 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||
|
TLP521-1XGRSM
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
TLP521-1GBG
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 30 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
TLP521-1BL
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP-4 | |||
|
TLP521-1GR
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP-4 | |||
|
TLP521-1BLG
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
TLP521-1(BL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 70 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 55 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-4 | |||||||
|
TLP521-1GRSMT&R
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 1 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||
|
TLP521-1(Y)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 70 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-4 |