Filter Your Search
1 - 7 of 7 results
|
TLP363JF(F)
Toshiba America Electronic Components
|
Check for Price | No | Not Recommended | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | |||||||||||||
|
TLP363JF
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 1.2 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, 11-5B202, DIP-4 | |||||
|
TLP363J
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | PLASTIC, 11-5B2, DIP-4 | ||
|
TLP363JF(D4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | |||||||||||||
|
TLP363J(D4)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 25 mA | 100 mA | 5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, 11-5B2, DIP-4 | |||||||||||
|
TLP363JF(D4)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, 11-5B202, DIP-4 | ||||||
|
TLP363J(D4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba |