Filter Your Search
1 - 10 of 39 results
|
TLP3063F(S,C,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Trigger Device Outputs | ||||||||||||||
|
TLP3063(D4-TP1)
Toshiba America Electronic Components
|
Check for Price | No | Active | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Trigger Device Outputs | PLASTIC, 11-7A9, DIP-6 | 8541.40.80.00 | Toshiba | ||||||||||||
|
TLP3063(F)
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Trigger Device Outputs | PLASTIC, 11-7A9, DIP-6/5 | 8541.40.80.00 | ||||||||||||||
|
TLP3063FS(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 1 | TOSHIBA CORP | unknown | Trigger Device Outputs | 8541.40.80.00 | |||||||||||||||||
|
TLP3063(LF1,S)
Toshiba America Electronic Components
|
Check for Price | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 1 µA | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | Trigger Device Outputs | ||||||||||||||
|
TLP3063F(D4S,C,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 5 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Trigger Device Outputs | PLASTIC, 11-7A902, DIP-6/5 | 8541.40.80.00 | |||||||
|
TLP3063D4
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 kV | 5 mA | UL APPROVED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 1 | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | unknown | Trigger Device Outputs | ||||||||||||||||||||
|
TLP3063(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Trigger Device Outputs | PLASTIC, DIP-6 | 8541.40.80.00 | ||||||||||
|
TLP3063(D4-LF2)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Trigger Device Outputs | PLASTIC, DIP-6 | 8541.40.80.00 | Toshiba | ||||||||||
|
TLP3063
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Trigger Device Outputs | PLASTIC, 11-9A2, DIP-6 | 8541.40.80.00 | Toshiba |