Filter Your Search
1 - 9 of 9 results
|
TLP3032(D4)
Toshiba America Electronic Components
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||
|
TLP3032F(D4)
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
TLP3032F(S)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRIAC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, DIP-6 | ||||||||||||||||||||||
|
TLP3032F
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
TLP3032(D4-LF2)
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 100 nA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP3032(S)
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 5 kV | 10 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, DIP-6 | ||||||||||||||||
|
TLP3032F(S-D4)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRIAC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, DIP-6 | ||||||||||||||||||||||
|
TLP3032
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 100 mA | 5 kV | 5 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, DIP-6 | ||||||||||
|
TLP3032(S-D4)
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 5 kV | 10 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, DIP-6 |