Filter Your Search
1 - 5 of 5 results
|
TLP3010(S)
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 mA | 70 °C | -40 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP3010(D4)
Toshiba America Electronic Components
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||
|
TLP3010(D4-LF2)
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 nA | e0 | 70 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
TLP3010
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP3010(S-D4)
Toshiba America Electronic Components
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |