Filter Your Search
1 - 10 of 16 results
|
TLP181(V4-BL-TPL,F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 200 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP181(V4-GB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | MINI FLAT, 11-4C1, SO-6/4 | ||||||||||||
|
TLP181(V4-GB-TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e4 | 110 °C | -55 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINI FLAT, 11-4C1, SOP-6/4 | ||||||||
|
TLP181(V4-GR-TPL,F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP181(V4-GB-TPR,F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP181(V4-BL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 20 mA | 3.75 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | MINI FLAT, 11-4C1, SO-6/4 | ||||||||||||
|
TLP181(V4-GRL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | MINI FLAT, 11-4C1, SO-6/4 | ||||||||||||
|
TLP181(V4-BLL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 20 mA | 3.75 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINI FLAT, 11-4C1, SO-6/4 | ||||||||||
|
TLP181(V-4GB)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | NOT SPECIFIED | TOSHIBA CORP | unknown | Transistor Outputs | MINI FLAT, 11-4C1, SO-6/4 | ||||||||||
|
TLP181(V4)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 20 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 110 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | MINI FLAT, 11-4C1, SO-6/4 |