Filter Your Search
1 - 10 of 80 results
|
TLP181(GB-TPL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP181(V4-BL-TPL,F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 200 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
TLP181T
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 110 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | 11-4C1, 6 PIN | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP181(GR-TPL,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | MINIFLAT, 11-4C1, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP181FT
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 20 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | MINIFLAT, 11-4C1, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP181(GB-TPR,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | MINI FLAT, 11-4C1, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP181(TPR,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | ||||||||||||||
|
TLP181(V4-GB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | MINI FLAT, 11-4C1, SO-6/4 | unknown | Transistor Outputs | |||||||||||||
|
TLP181(GB-TPL,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | MINI FLAT, 11-4C1, SO-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||
|
TLP181(BL-TPR)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | 11-4C1, 4 PIN | unknown | 8541.40.80.00 | Transistor Outputs |