Filter Your Search
1 - 10 of 26 results
|
TLP172G(TP,F)
Toshiba America Electronic Components
|
$1.0611 | Yes | Obsolete | 1 V | 5 mA | DC | MOSFET | 65 °C | -20 °C | 2.1 mm | 3.9 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||
|
TLP172G(F)
Toshiba America Electronic Components
|
$1.1351 | Yes | Obsolete | 1 V | 5 mA | DC | MOSFET | 65 °C | -20 °C | 2.1 mm | 3.9 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||
|
TLP172GM(TPR,E
Toshiba America Electronic Components
|
$1.1921 | Yes | Yes | Active | 25 mA | YES | SURFACE MOUNT | 3.75 kV | 1.1 V | 5 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | TR | 2.1 mm | 4.55 mm | TOSHIBA CORP | unknown | Toshiba | 8541.40.95.00 | 2018-06-20 | ||
|
TLP172GM(V4TPR,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 3.75 kV | 1.1 V | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN DIODE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | TR | 2.1 mm | 4.55 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | 2018-12-21 | ||||
|
TLP172GM
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 8541.49.95.00 | ||||||||||||||||||||||||
|
TLP172GAM(TPL,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT SSR | TOSHIBA CORP | unknown | 8541.40.95.00 | ||||||||||||||||||||||
|
TLP172GM(E(O
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 3.75 kV | 1.1 V | 5 mA | UL APPROVED | SINGLE WITH BUILT-IN DIODE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 1 | MAGAZINE | 2.1 mm | 4.55 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | 2016-06-02 | ||||
|
TLP172G(TP)
Toshiba America Electronic Components
|
Check for Price | No | Active | 1 V | 5 mA | DC | MOSFET | 65 °C | -20 °C | 2.1 mm | 3.9 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | |||||||||||||||
|
TLP172GM(TPL,E(O
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | YES | SURFACE MOUNT | 3.75 kV | 1.1 V | 5 mA | UL APPROVED | SINGLE WITH BUILT-IN DIODE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | 2.1 mm | 4.55 mm | TOSHIBA CORP | unknown | Toshiba | 8541.40.95.00 | 2016-06-02 | ||||
|
TLP172GAM(TPLE(O
Toshiba America Electronic Components
|
Check for Price | Active | TRANSISTOR OUTPUT SSR | TOSHIBA CORP | unknown | 8541.40.95.00 |