Filter Your Search
1 - 10 of 28 results
|
TLP165J(IFT7-TPR)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP165J(V4-IFT7)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 7 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 7 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Trigger Device Outputs | 11-4C3, MINIFLAT-4/6 | ||||
|
TLP165J(TPR,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | ||||||||
|
TLP165J(V4-IFT7-TPR,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP165J(V4-TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
KTLP165JTRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 1 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 115 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP165J(V4)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 mA | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | 11-4C3, MINIFLAT-4/6 | |||
|
TLP165J(TPL)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP165J(IFT7)(V4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 70 mA | 2.5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | MINIFLAT, 11-4C3, 6/4 PIN | |||||||||||
|
TLP165J(IFT7-TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |