Filter Your Search
1 - 10 of 30 results
|
TLP160GJ(TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
TLP160G(IFT7,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
TLP160G(IFT7-TPR)
Toshiba America Electronic Components
|
Check for Price | No | Active | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
TLP160G(IFT5-TPL)
Toshiba America Electronic Components
|
Check for Price | No | Active | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
TLP160G(IFT7)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 70 mA | 2.5 kV | 7 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Trigger Device Outputs | SOP-6 | |||||||||||||||
|
KTLP160GTLD
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 1 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 115 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
TLP160G(R)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 70 mA | 2.5 kV | 5 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | SO-5 | |||||||||||
|
TLP160G(V4-IFT7)
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||
|
TLP160G(TPR)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 70 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | SO-5 | Toshiba | ||||||||||
|
TLP160G(IFT5,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |