Filter Your Search
1 - 10 of 14 results
|
TLP126(TPR,F)
Toshiba America Electronic Components
|
$0.5999 | Yes | Obsolete | 20 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 75 °C | -25 °C | 1 | TOSHIBA CORP | 11-4C1, MINIFLAT-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||
|
TLP126(F)
Toshiba America Electronic Components
|
$0.6609 | Yes | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | LEAD FREE, 11-4C1, SOP-4/6 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||||||||
|
TLP126(BV-L)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 3.75 kV | 200 % | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP126(BV-R)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 3.75 kV | 200 % | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP126(TPR)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||||||
|
TLP126(BV)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 3.75 kV | 200 % | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP126(TPL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
TLP126(TPLF)
Toshiba America Electronic Components
|
Check for Price | Active | 20 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 75 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||
|
TLP126(R)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 3.75 kV | 100 % | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP126(FA-TPLS,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba |