Filter Your Search
1 - 10 of 37 results
|
TLP1201A(C2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1 | UL RECOGNIZED; OPEN COLLECTOR; WITH CONNECTOR | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 75 °C | -25 °C | 5 mm | TOSHIBA CORP | unknown | Logic Outputs | |||||||||||||||||
|
TLP1201
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 50 mA | Schmitt Trigger | 75 °C | -20 °C | 5 mm | TOSHIBA CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||
|
TLP120(GB-R)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 3.75 kV | 100 % | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | SO-4 | |||||||||||
|
TLP1207A(C2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 50 mA | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 75 °C | -25 °C | 5 mm | TOSHIBA CORP | unknown | Logic Outputs | |||||||||||||||
|
TLP1201A(C3)
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | Transistor | 75 °C | -25 °C | 5 mm | TOSHIBA CORP | unknown | 8541.40.80.00 | |||||||||||||||||||||
|
TLP120(GB-TPL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | PLASTIC, DIP-4 | |||||||||||
|
TLP120-4
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | PLASTIC, DIP-16 | |||||||||||
|
TLP1205
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2 | 50 mA | SEPARATE, 2 CHANNELS | LOGIC OUTPUT SLOTTED SWITCH | 3 mm | 4.5 V | TOSHIBA CORP | unknown | Logic Outputs | 11-24A1, 4 PIN | ||||||||||||||||||||
|
TLP1200
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 50 mA | Schmitt Trigger | 75 °C | -20 °C | 5 mm | TOSHIBA CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||
|
TLP120(GB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | MINI FLAT, 11-4C1, SO-6/4 |