Parametric results for: TLOE17TP under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tloe17tp
Select parts from the table below to compare.
Compare
Compare
TLOE17TP(F)
Marktech Optoelectronics
Check for Price Active MARKTECH OPTOELECTRONICS unknown 8541.40.20.00
TLOE17TP(F)
Toshiba America Electronic Components
Check for Price Yes Yes End Of Life ORANGE 50 mA 2.4 V 1 NO RADIAL MOUNT 4500.0 mcd 612 nm 20 deg TRANSPARENT Amber SINGLE SINGLE COLOR LED 4 V T-1 3/4 e1 100 °C -40 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 9.3 mm 5 mm TOSHIBA CORP unknown 8541.40.20.00 LEAD FREE, PLASTIC, 4-5AJ2, 2 PIN
TLOE17TP
Toshiba America Electronic Components
Check for Price No No Obsolete ORANGE 50 mA 1 NO RADIAL MOUNT 4500.0 mcd 612 nm TRANSPARENT SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 9.3 mm 5 mm TOSHIBA CORP unknown 8541.40.20.00 LEAD FREE, PLASTIC PACKAGE-2
TLOE17TP
Marktech Optoelectronics
Check for Price Contact Manufacturer 50 mA 2.4 V 612 nm 20 deg WATER CLEAR Orange NO 4 V 100 °C -40 °C 10.8 mm MARKTECH OPTOELECTRONICS unknown 8541.40.80.00