Parametric results for: TLI4961-1M under Magnetic Field Sensors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tli49611m
Select parts from the table below to compare.
Compare
Compare
TLI49611MXTMA1
Infineon Technologies AG
$0.3389 Yes Yes Active YES 4 mT 0-25mA 3.5 mT -3.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT 2.5 mA 25 mA 32 V 3 V e3 150 °C -40 °C SURFACE MOUNT 3 RECTANGULAR Tin (Sn) SOLDER 1.3 mm 1 mm 2.9 mm INFINEON TECHNOLOGIES AG compliant Infineon
TLI49611MXTSA1
Infineon Technologies AG
$0.4220 No Yes Active YES 4 mT 0-25mA 3.5 mT -3.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT 2.5 mA 25 mA 32 V 3 V e3 150 °C -40 °C SURFACE MOUNT 3 RECTANGULAR Tin (Sn) SOLDER 1.3 mm 1 mm 2.9 mm INFINEON TECHNOLOGIES AG compliant Infineon
TLI4961-1M
Infineon Technologies AG
Check for Price No Yes Active YES 4 mT 0-25mA 3.5 mT -3.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT 2.5 mA 25 mA 32 V 3 V e3 125 °C -40 °C SURFACE MOUNT RECTANGULAR Tin (Sn) SOLDER 1.3 mm 1 mm 2.9 mm INFINEON TECHNOLOGIES AG compliant Infineon