Filter Your Search
1 - 2 of 2 results
|
TLESVA21D225M8R
TOKIN Corporation
|
Check for Price | Obsolete | 2.2 µF | 20 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 500 nA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | WRAPAROUND | TOKIN CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
TLESVA21D225M8RE
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 20 V | 20 % | 1206 | 7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 500 nA | ESV(20V)T/R | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | J BEND | 1.1 mm | 3.2 mm | 1.6 mm | TOKIN CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 |