Filter Your Search
1 - 1 of 1 results
|
TLE72762DATMA1
Infineon Technologies AG
|
$1.8457 | Yes | End Of Life | 42 V | 5.5 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |