Filter Your Search
1 - 3 of 3 results
|
TLE49062KHTSA1
Infineon Technologies AG
|
$0.5369 | Yes | Yes | Active | YES | 5.9 mT | 0-20mA | 25.3 mT | 6.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | SEATED HGT-MAX, ITS ALSO OPERATES IN -0.... more | UNIPOLAR | 6 mA | 20 mA | INVERTING | OPEN-DRAIN | 18 V | 2.7 V | BIPOLAR | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.35 mm | 3 mm | INFINEON TECHNOLOGIES AG | TO-236 | compliant | Infineon | ||
|
TLE4906-2K
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | YES | 5.9 mT | 0-20mA | 25.3 mT | 6.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | SEATED HGT-MAX, ITS ALSO OPERATES IN -0.... more | 6 mA | 20 mA | 18 V | 2.7 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.35 mm | 3 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
TLE49062KXT
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 5.9 mT | 0-20mA | 25.3 mT | 6.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | SEATED HGT-MAX, ITS ALSO OPERATES IN -0.... more | 6 mA | 20 mA | 18 V | 2.7 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.35 mm | 3 mm | INFINEON TECHNOLOGIES AG | compliant |