Filter Your Search
1 - 1 of 1 results
|
TLE4470GSXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 45 V | 5.6 V | 5 V | 300 mV | 180 mA | 5 V | 600 mV | 350 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 0.025 % | 1 | 5.1 V | 4.9 V | 5.025 V | 4.975 V | 2 % | R-PDSO-G14 | e3 | Not Qualified | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |