Filter Your Search
1 - 4 of 4 results
|
TLE4299GMV33XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 28 V | 6 V | 3.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.025 % | 0.03 % | 1 | 3.4 V | 3.2 V | 3.03 % | R-PDSO-G14 | e3 | Not Qualified | 3 | 150 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
TLE4299GMV33XUMA2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 28 V | 6 V | 3.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.025 % | 0.03 % | 1 | 3.4 V | 3.2 V | 3.03 % | R-PDSO-G14 | 2A | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
TLE4299GMV33
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 28 V | 6 V | 3.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.025 % | 0.03 % | 1 | 3.4 V | 3.2 V | 3.03 % | R-PDSO-G14 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
TLE4299GMV33NTMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 45 V | 4.4 V | 3.3 V | 2.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 3.4 V | 3.2 V | 3 % | R-PDSO-G14 | 150 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |