Parametric results for: TLE4296-2GV33 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tle42962gv33
Select parts from the table below to compare.
Compare
Compare
TLE42962GV33HTSA1
Infineon Technologies AG
$0.7869 Yes Active 45 V 4 V 3.3 V 250 mV 30 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 0.05 % 1 3.43 V 3.17 V 3.9 % R-PDSO-G5 e3 1 150 °C -40 °C 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm INFINEON TECHNOLOGIES AG TSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon
TLE42962GV33XT
Infineon Technologies AG
Check for Price Yes Active 45 V 4 V 3.3 V 250 mV 30 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 0.05 % 1 3.43 V 3.17 V 3.9 % R-PDSO-G5 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm INFINEON TECHNOLOGIES AG GREEN, PLASTIC, SCT-595, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TLE4296-2GV33
Infineon Technologies AG
Check for Price Yes Yes Active 45 V 4 V 3.3 V 250 mV 30 mA 1 YES ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 45 V 0.025 % 0.04 % 1 3.43 V 3.17 V 4 % R-PDSO-G5 e3 Not Qualified 1 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP SOP5(UNSPEC) RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING DUAL 1.6 mm 2.9 mm 1.1 mm INFINEON TECHNOLOGIES AG GREEN, PLASTIC, SCT-595, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon SOIC 5