Parametric results for: TLE4284DV33NT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tle4284dv33nt
Select parts from the table below to compare.
Compare
Compare
TLE4284DV33NT
Infineon Technologies AG
Check for Price Obsolete 40 V 4.7 V 3.3 V 1.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 0.0165 % 1 3.4 V 3.2 V 3 % R-PSSO-G2 150 °C -40 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.28 mm SINGLE 6.22 mm 6.5 mm 2.35 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TLE4284DV33NTMA1
Infineon Technologies AG
Check for Price Yes Obsolete 40 V 4.7 V 3.3 V 1.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 0.0165 % 1 3.4 V 3.2 V 3 % R-PSSO-G2 e3 Not Qualified 150 °C -40 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.28 mm SINGLE 6.22 mm 6.5 mm 2.35 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo TO-252 3 Infineon