Filter Your Search
1 - 5 of 5 results
|
TLE4284DV33ATMA1
Infineon Technologies AG
|
$1.1503 | No | Yes | End Of Life | 40 V | 4.7 V | 3.3 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0165 % | 1 | 3.4 V | 3.2 V | 3 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||
|
TLE4284DV33NT
Infineon Technologies AG
|
Check for Price | Obsolete | 40 V | 4.7 V | 3.3 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0165 % | 1 | 3.4 V | 3.2 V | 3 % | R-PSSO-G2 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
TLE4284DV33NTMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 V | 4.7 V | 3.3 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0165 % | 1 | 3.4 V | 3.2 V | 3 % | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||
|
TLE4284DV33
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 40 V | 4.7 V | 3.3 V | 2.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 40 V | 0.01 % | 0.05 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 2.1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
TLE4284DV33XT
Infineon Technologies AG
|
Check for Price | End Of Life | 40 V | 4.7 V | 3.3 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0165 % | 1 | 3.4 V | 3.2 V | 3 % | R-PSSO-G2 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |