Filter Your Search
1 - 4 of 4 results
![]() |
TLE4276V10NKSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 V | 10.5 V | 10 V | 400 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | 4 % | R-PZFM-T5 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | GREEN, PLASTIC, TO-220, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||||||
![]() |
TLE4276V10
Infineon Technologies AG
|
Check for Price | No | Obsolete | 40 V | 10.5 V | 10 V | 500 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 10.4 V | 9.6 V | BIPOLAR | 4 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 220 | AEC-Q100 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | ZIP, ZIP5,.15,.2,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
TLE4276V10AKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 40 V | 10.5 V | 10 V | 400 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | 4 % | R-PZFM-T5 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | GREEN, PLASTIC, TO-220, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||||||||
![]() |
TLE4276V10
Siemens
|
Check for Price | Transferred | 400 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | R-PZFM-T5 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SIEMENS A G | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |