Filter Your Search
1 - 4 of 4 results
|
TLE42754DATMA1
Infineon Technologies AG
|
$1.1775 | No | Yes | Active | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||
|
TLE42754D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | R-PSSO-G4 | e3 | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | ROCHESTER ELECTRONICS LLC | TO-252 | GREEN, PLASTIC, TO-252, 5/4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
TLE42754D
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 42 V | 5.5 V | 5 V | 250 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.015 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||
|
TLE42754DXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |