Filter Your Search
1 - 4 of 4 results
|
TLE4274GV10ATMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 40 V | 10.5 V | 10 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | 4 % | R-PSSO-G3 | e3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | GREEN, PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
TLE4274GV10
Infineon Technologies AG
|
Check for Price | No | Yes | Active | 40 V | 10.5 V | 10 V | 500 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.05 % | 1 | 10.4 V | 9.6 V | BIPOLAR | 4 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
TLE4274GV10
Siemens
|
Check for Price | Transferred | 40 V | 10.5 V | 10 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | 4 % | R-PSSO-G3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
TLE4274GV10NTMA1
Infineon Technologies AG
|
Check for Price | Not Recommended | 40 V | 10.5 V | 10 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | 4 % | R-PSSO-G3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.25 mm | 10 mm | 4.5 mm | INFINEON TECHNOLOGIES AG | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |