Filter Your Search
1 - 1 of 1 results
|
TLE4263GXUMA2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 45 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G20 | e3 | 3 | 150 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |