Filter Your Search
1 - 2 of 2 results
|
TLE4214G
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 2 | 500 mA | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 500 mA | 25 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
TLE4214G
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 500 mA | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | INVERTED | 50 mA | 25 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 |