Filter Your Search
1 - 2 of 2 results
|
TLE2161IDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 10 V/us | 5 nA | 375 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 pA | YES (AVCL>=5) | 2 nA | YES | NO | YES | -19 V | NO | NO | 5 V/us | 19 V | INDUSTRIAL | 6400 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2161IDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 4.4 mV | 10 V/us | 4 nA | 350 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 pA | YES (AVCL>=5) | 2 nA | YES | NO | YES | -19 V | NO | NO | 5 V/us | 19 V | INDUSTRIAL | 5800 | 500 | NO | R-PDSO-G8 | Not Qualified | e4 | 82 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |