Filter Your Search
1 - 4 of 4 results
|
TLE2144IDWR
Texas Instruments
|
$2.1886 | Yes | Yes | Active | 2.4 mV | 45 V/us | 1.7 µA | 18 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | INDUSTRIAL | 6000 | 40000 | NO | R-PDSO-G16 | Not Qualified | e4 | 108 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2144IDW
Texas Instruments
|
$2.4298 | Yes | Yes | Active | 2.4 mV | 45 V/us | 1.7 µA | 18 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | INDUSTRIAL | 6000 | 40000 | NO | R-PDSO-G16 | Not Qualified | e4 | 108 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2144IDWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.2 mV | 45 V/us | 1.7 µA | 18.8 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | -22 V | 27 V/us | 22 V | INDUSTRIAL | 6000 | 40000 | R-PDSO-G16 | Not Qualified | e4 | 108 dB | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TLE2144IDWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.2 mV | 45 V/us | 1.7 µA | 18.8 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | -22 V | 27 V/us | 22 V | INDUSTRIAL | 6000 | 40000 | R-PDSO-G16 | Not Qualified | e4 | 108 dB | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 |