Filter Your Search
1 - 10 of 46 results
|
TLE2072IP
Texas Instruments
|
$2.4324 | Yes | Yes | Active | 6 mV | 40 V/us | 10 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | INDUSTRIAL | 10000 | 8912.5 | NO | R-PDIP-T8 | Not Qualified | e4 | 98 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2072CP
Texas Instruments
|
$2.5348 | Yes | Yes | Active | 6 mV | 40 V/us | 5 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 25 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDIP-T8 | Not Qualified | e4 | 98 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TLE2072ACP
Texas Instruments
|
$3.2148 | Yes | Yes | Active | 3.5 mV | 40 V/us | 5 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 25 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDIP-T8 | Not Qualified | e4 | 98 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TLE2072ID
Texas Instruments
|
$3.4030 | No | Obsolete | 6 mV | 40 V/us | 10 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | INDUSTRIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2072CD
Texas Instruments
|
$3.7625 | No | Obsolete | 6 mV | 40 V/us | 5 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 25 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TLE2072CDR
Texas Instruments
|
$4.2465 | Yes | Yes | Active | 6 mV | 40 V/us | 5 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 25 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2072ACD
Texas Instruments
|
$5.1647 | Yes | Yes | Obsolete | 3.5 mV | 40 V/us | 5 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 25 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2072MFK
Texas Instruments
|
Check for Price | Obsolete | 10.5 mV | 35 V/us | 60 nA | 3.6 mA | 78 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 20 nA | YES | NO | -19 V | 20 V/us | 19 V | MILITARY | 9400 | 7943.3 | S-CQCC-N20 | Not Qualified | 89 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
TLE2072QDRG4Q1
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 35 V/us | 60 nA | 3.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 20 nA | YES | NO | -19 V | 18 V/us | 19 V | AUTOMOTIVE | 9400 | 7940 | R-PDSO-G8 | Not Qualified | e4 | 89 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
TLE2072ACDR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5.3 mV | 35 V/us | 5 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 1.4 nA | YES | NO | -19 V | 25 V/us | 19 V | COMMERCIAL | 9400 | 8912.5 | R-PDSO-G8 | Not Qualified | 89 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 |