Parametric results for: TLE2062MJG under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: tle2062mjg
Select parts from the table below to compare.
Compare
Compare
TLE2062MJG
Texas Instruments
$9.6966 Yes No Active 2 mV 3.4 V/us 30 nA 690 µA 65 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 60 pA YES 15 nA YES NO YES -19 V NO NO 1.8 V/us 19 V MILITARY 2000 7000 NO R-CDIP-T8 Not Qualified e0 90 dB 125 °C -55 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.33.00.01
TLE2062MJGB
Texas Instruments
Check for Price Yes No Active 2 mV 3.4 V/us 30 nA 690 µA 72 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 60 pA YES 15 nA YES NO YES -19 V NO NO 1.8 V/us 19 V MILITARY 2000 500 NO R-CDIP-T8 Not Qualified e0 90 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
TLE2062MJG
Rochester Electronics LLC
Check for Price No No Active 7 mV 3.4 V/us 30 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET -19 V 19 V MILITARY 1300 R-CDIP-T8 82 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm ROCHESTER ELECTRONICS LLC DIP CERAMIC, DIP-8 8 unknown
TLE2062MJGB
Rochester Electronics LLC
Check for Price No No Active 7 mV 3.4 V/us 30 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET -19 V 19 V MILITARY 1300 R-CDIP-T8 82 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm ROCHESTER ELECTRONICS LLC DIP CERAMIC, DIP-8 8 unknown