Filter Your Search
1 - 2 of 2 results
|
TLE2061BMJGB
Texas Instruments
|
Check for Price | Yes | No | Active | 500 µV | 3.4 V/us | 30 nA | 350 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 20 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 2000 | 500 | NO | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2061BMJGB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.1 mV | 3.4 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 1300 | R-GDIP-T8 | 82 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown |