Filter Your Search
1 - 1 of 1 results
|
TLE2037AMDG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 25 µV | 7.5 V/us | 150 nA | 5.3 mA | 117 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES (AVCL>=5) | 90 nA | NO | YES | NO | -19 V | NO | NO | 4.4 V/us | 19 V | MILITARY | 50000 | 8000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |