Filter Your Search
1 - 1 of 1 results
|
TLE2027CDRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 145 µV | 2.8 V/us | 150 nA | 5.6 mA | 98 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | YES | -19 V | 1.2 V/us | 19 V | COMMERCIAL | 13000 | 500000 | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |