Filter Your Search
1 - 2 of 2 results
|
TLE2024BMDWG4
Texas Instruments
|
$3.5694 | No | Obsolete | 600 µV | 0.5 V/us | 90 nA | 1.2 mA | 93 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | YES | YES | -20 V | NO | NO | 0.4 V/us | 20 V | MILITARY | 1700 | 1000000 | NO | R-PDSO-G16 | Not Qualified | e4 | 95 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2024BMDWG4
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 700 µV | 0.7 V/us | 90 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 2800 | R-PDSO-G16 | e4 | 108 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | unknown |