Filter Your Search
1 - 1 of 1 results
|
TLE2024AIDWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 950 µV | 0.7 V/us | 90 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | NO | YES | -20 V | 0.45 V/us | 20 V | INDUSTRIAL | 2800 | 100000 | R-PDSO-G16 | Not Qualified | e4 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 |